General purpose terminal block featuring 20 positions and 20 circuits. This straight, single-row barrier strip offers a 9.53mm pitch and accepts wire gauges from 12AWG to 22AWG. It boasts a maximum current rating of 25A per contact and a voltage rating of 300V. Constructed with a black thermoplastic housing and copper alloy terminals, it mounts via through-hole, panel, or chassis with integrated mounting ears and inserts. UL94 V-0 flammability rating and lead-free compliance ensure safety and environmental responsibility.
TE Connectivity 7-1546158-8 technical specifications.
| Color | Black |
| Current Rating | 5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Length | 211.1mm |
| Max Current Rating | 25A |
| Mount | Through Hole, Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | Yes (With) |
| Number of Circuits | 20 |
| Number of Contacts | 20 |
| Number of Levels | 1 |
| Number of Poles | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Number of Wire Entries | 20 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1546158-8 to view detailed technical specifications.
No datasheet is available for this part.