10-position, 10-contact ZIF/LIF FFC/FPC connector with a 0.438-inch pitch, designed for through-hole mounting. Features a 30A current rating per contact and a 600V voltage rating. Constructed with a black thermoplastic housing and copper alloy contacts with tin plating. Operates across a temperature range of -40°C to 120°C, with UL94 V-0 flammability rating. Suitable for wire gauges from 10AWG to 18AWG.
TE Connectivity 7-1546159-2 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 30A |
| Flammability Rating | UL94 V-0 |
| Height | 19.6mm |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Lead Free | Lead Free |
| Max Operating Temperature | 120°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 10 |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Number of Wire Entries | 10 |
| Package Quantity | 240 |
| Packaging | Bulk |
| Pitch | 0.438inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | #8, Buchanan |
| Terminal Finish | Zinc |
| Terminal Material | Steel |
| Voltage Rating | 600V |
| Width | 113mm |
| Wire Gauge (Max) | 18AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1546159-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.