12-position, single-row barrier strip terminal block with straight solder termination. Features 20A current rating and 300V voltage rating, utilizing steel contacts with tin plating and a copper alloy terminal material. The black thermoplastic housing offers UL94 V-0 flammability rating and panel/chassis mounting capability. Designed for 12 AWG to 22 AWG wire gauges, this RoHS compliant component is supplied in bulk packaging.
TE Connectivity 7-1546701-0 technical specifications.
| Color | Black |
| Contact Material | Steel |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 34.54mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Insulation Material | Thermoplastic |
| Max Current Rating | 20A |
| Max Supply Voltage | 300V |
| Mount | Panel, Chassis |
| Mounting Ears | No (Without) |
| Mounting Insert | No (Without) |
| Number of Circuits | 12 |
| Number of Contacts | 12 |
| Number of Levels | 1 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Number of Wire Entries | 12 |
| Orientation | Straight |
| Package Quantity | 60 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Material | Copper Alloy |
| Termination | Solder |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1546701-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.