This yellow cable features 8 conductors and is compliant with ELV standards. It has a maximum operating temperature of -70°C and a minimum operating temperature of -40°C. The cable is not radiation hardened and is RoHS compliant. It is available in a cable mount configuration.
TE Connectivity 7-1553345-3 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 8 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Yellow |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1553345-3 to view detailed technical specifications.
No datasheet is available for this part.