TE Connectivity 7-1553347-3 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 12 |
| RoHS Compliant | Yes |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1553347-3 to view detailed technical specifications.
No datasheet is available for this part.