This 24-conductor yellow cable is compliant with ELV regulations and operates within a temperature range of -40°C to -70°C. It is designed for use in applications where radiation hardening is not required. The cable is RoHS compliant and features a yellow color. It is available in bulk wire and cable form.
TE Connectivity 7-1553349-3 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 24 |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Color | Yellow |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1553349-3 to view detailed technical specifications.
No datasheet is available for this part.