This 36-conductor cable features a yellow color and is compliant with ELV regulations. It operates within a temperature range of -40°C to -70°C. The cable is designed for cable mounting and is RoHS compliant.
TE Connectivity 7-1553351-3 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Max Operating Temperature | -70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Number of Conductors | 36 |
| RoHS Compliant | Yes |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 9.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1553351-3 to view detailed technical specifications.
No datasheet is available for this part.