
4-position, 1-row vertical header and receptacle connector for wire-to-board applications. Features straight male pin contacts with brass material and tin plating, rated for 8A current and a 7.7mm mating length. Mounts via through-hole termination with a 3.96mm pitch and 0.156-inch spacing, suitable for 0.063-inch PCB thickness. Operating temperature range of -25°C to 105°C, with UL94 V-0 flammability rating. Includes mating alignment and retention features.
TE Connectivity 7-1565036-4 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Current Rating | 8A |
| Contact Material | Brass |
| Contact Mating Length | 7.7mm |
| Contact Plating | Tin |
| Contact Retention | No (Without) |
| Contact Style | Straight |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 19.74mm |
| Material | Brass |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -25°C |
| Mount | Through Hole |
| Number of Positions | 4 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 1500 |
| Packaging | Bag |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.063inch |
| Pitch | 0.156inch |
| Plating Thickness | 0.8um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | Yes (With) |
| Series | Economy Power |
| Strain Relief | No (Without) |
| Tail Length | 3.7mm |
| Termination | Solder |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1565036-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.