
TE Connectivity 7-1579008-6 technical specifications.
| Contact Type | Pin, Socket |
| ELV | Not Applicable |
| Length | 129.4mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Socket |
| Package Quantity | 1 |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Multimate Type XII |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 7-1579008-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
