
TE Connectivity 7-1589483-4 technical specifications.
| Depth | 8.2mm |
| Gender | Male |
| Length | 25.62mm |
| Mount | Surface Mount |
| Number of Contacts | 65 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7-1589483-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.