TE Connectivity 7-1589827-5 technical specifications.
| ELV | Compliant |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Package Quantity | 1 |
| Preloaded | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1589827-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.