TE Connectivity 7-1608027-8 technical specifications.
| Coil Current | 8mA |
| Coil Resistance | 13.45kR |
| Coil Voltage (DC) | 110V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 277V |
| Max Voltage Rating (DC) | 30V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7-1608027-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.