TE Connectivity 7-1617547-5 technical specifications.
| Package/Case | TO-5 |
| Coil Current | 8.03mA |
| Coil Resistance | 3.3kR |
| Coil Voltage (DC) | 26.5V |
| Contact Current Rating | 1A |
| Depth | 9.9mm |
| Length | 10.8mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Operate Time | 4ms |
| RoHS Compliant | No |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7-1617547-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.