TE Connectivity 7-1622825-3 technical specifications.
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Height | 0.026inch |
| Length | 0.122inch |
| Max Operating Temperature | 155°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 250mW |
| Number of Terminations | 2 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 470mR |
| RoHS Compliant | No |
| Series | RL73, CGS |
| Tolerance | 5% |
| Width | 0.061inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 7-1622825-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.