TE Connectivity 7-1624112-5 technical specifications.
| Package/Case | 0603 |
| Inductance | 15nH |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1624112-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.