TE Connectivity 7-1624112-9 technical specifications.
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Inductance | 24nH |
| Inductance Tolerance | 5% |
| Max DC Current | 700mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Self Resonant Frequency | 2.8GHz |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7-1624112-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.