TE Connectivity 7-1625984-4 technical specifications.
| Package/Case | Aluminum |
| Depth | 30mm |
| Height | 17mm |
| Lead Free | Lead Free |
| Length | 72.5mm |
| Military Standard | Not |
| Mount | Flanges |
| Packaging | Tray |
| Reach SVHC Compliant | No |
| Resistance | 5.6R |
| Resistance Tolerance | 5% |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| Voltage Rating | 1.25kV |
| DC Rated Voltage | 1.25kV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1625984-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.