TE Connectivity 7-1672115-8 technical specifications.
| Actuating System | AC |
| Coil Power | 5W |
| Coil Resistance | 7R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 40A |
| Contact Material | Silver, Cadmium |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Poles | 3 |
| Package Quantity | 25 |
| Packaging | Loose Piece |
| Relay Type | Contactor |
| Termination | Lug |
| Throw Configuration | 3PST |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1672115-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.