Dualport D-Subminiature connector featuring 25 signal contacts with brass, gold-plated contacts for reliable connectivity. This right-angle, through-hole mount component offers a 1A current rating and 30V voltage rating, with a 2.77mm pitch and 3.2mm contact post length. Designed for a wide operating temperature range of -55°C to 105°C, it is RoHS and ELV compliant, with a red housing and nickel plating.
TE Connectivity 7-1734024-2 technical specifications.
| Color | BURGUNDY |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Post Length | 3.2mm |
| Contact Type | Signal |
| Current Rating | 1A |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Red |
| Mating Alignment | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 2000 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.77mm |
| Plating | Nickel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE .050 III |
| Termination | Solder |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1734024-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.