Vertical, 2-row, 36-position card edge connector featuring a V-type, 3GIO design. Bronze contacts with gold, tin, and matte plating offer 1.1A current rating. Insulated with white nylon housing, this through-hole mount component has a 0.039-inch pitch and accepts 0.062-inch PCBs. Operating temperature range is -40°C to 85°C.
TE Connectivity 7-1734774-4 technical specifications.
| Color | White |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.091inch |
| Contact Type | Cantilever |
| Current Rating | 1.1A |
| Gender | Female |
| Height | 0.394inch |
| Housing Color | White |
| Insulation Material | Nylon |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 70 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 0.039inch |
| Plating Thickness | 2.54um |
| RoHS Compliant | No |
| Termination | Solder |
| Weight | 0.09oz |
| Width | 0.346inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7-1734774-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.