36-position, 2-row straight I/O connector with a 2.54mm pitch, designed for vertical PCB mounting via through-hole termination. Features gold, tin, and matte contact plating on bronze contacts, a 1.1A current rating, and a cantilever contact type. Operating temperature range of -40°C to 85°C, with a 0.091-inch contact post length and 2.54um plating thickness. Black nylon housing with a black color, suitable for 0.062-inch PCB thickness.
TE Connectivity 7-1734774-7 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.091inch |
| Contact Type | Cantilever |
| Current Rating | 1.1A |
| Gender | Female |
| Height | 0.394inch |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 70 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 0.039inch |
| Plating Thickness | 2.54um |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.09oz |
| Width | 0.346inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1734774-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.