10-position, 2mm pitch shrouded header receptacle for board-to-board and mezzanine applications. Features female socket contacts made of bronze with tin plating, designed for IDC termination of discrete or ribbon wire up to 28AWG. This black, free-hanging component offers mating alignment and is UL94 V-0 flammability rated, with RoHS and ELV compliance.
TE Connectivity 7-173977-0 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | CT, AMP |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-173977-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.