
12-position, 1-row female socket header for board-to-board applications. Features a 2mm pitch and IDC termination for discrete or ribbon wire types, accommodating 26-28AWG wire gauges. Constructed with bronze contacts and tin plating, housed in black UL94 V-0 rated plastic. Offers mating alignment and is RoHS compliant.
TE Connectivity 7-173977-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Package Quantity | 8000 |
| Packaging | Bulk |
| Pitch | 2mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPMODU MT |
| Termination | IDC |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete, Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-173977-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
