
This 16-position 2-row surface mount header features a black housing and brass contacts with a tin plating. It is compliant with ELV and RoHS standards and has a flammability rating of UL94 V-0. The header is available in a bulk packaging quantity of 10,000 and is not radiation hardened.
TE Connectivity 7-174821-6 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Mount | Surface Mount |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 10000 |
| Packaging | Bulk |
| Pitch | 0.049inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.049inch |
| Series | FP |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-174821-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.