
12-position, 2-row shrouded header for board-to-board applications. Features a 1.25mm pitch and 0.049" contact type, designed for surface mount (SMD/SMT) termination. Offers a 500mA contact current rating with tin-plated brass contacts. Operates within a temperature range of -22°C to 221°C and boasts a UL94 V-0 flammability rating. Includes PCB mount alignment and a 7mm stack height.
TE Connectivity 7-175643-2 technical specifications.
| Boss | Yes (With) |
| Color | Black |
| Contact Current Rating | 500mA |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | 0.049" (1.25mm) |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.049inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.049inch |
| Sealable | No (Without) |
| Series | FP |
| Stack Height | 7mm |
| Stackable | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-175643-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
