296-position, 18-row, 1.3mm pitch shrouded header and receptacle board-to-board connector. Features straight, vertical PCB mounting orientation with surface mount termination and solder contact type. Offers a 40mm mated stacking height, 1A contact current rating, and gold-plated copper alloy square contacts. Operates within a 0°C to 100°C temperature range and is lead-free and RoHS compliant.
TE Connectivity 7-1761616-5 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| ELV | Compliant |
| Height | 1.019835inch |
| Lead Free | Lead Free |
| Mated Stacking Heights | 40mm |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Positions | 296 |
| Number of Rows | 18 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 1.3mm |
| RoHS Compliant | Yes |
| Row Spacing | 2mm |
| Series | STEP-Z |
| Stack Height | 40mm |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1761616-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.