TE Connectivity 7-1768018-6 technical specifications.
| Color | Yellow |
| Material | Vinyl |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1768018-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.