TE Connectivity 7-1768413-5 technical specifications.
| Dimensions (mm) | 190x30 |
| Type | Dispenser Label |
| Color | Gray |
| Finish | Matte |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 3919905060 |
| Schedule B | 3919905060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 7-1768413-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.