TE Connectivity 7-179180-6 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 140 |
| Contact Gender | FEMALE |
| Manufacturer Series | 179180 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 7-179180-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.