TE Connectivity 7-1813099-1 technical specifications.
| Body Material | PBT |
| Color | Green |
| Connector System | Wire-to-Wire |
| Flammability Rating | UL94 HB |
| Height | 1.2952inch |
| Hybrid Connector | No |
| Length | 32.9mm |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 0.276inch |
| Polarized | No |
| RoHS Compliant | No |
| Row Spacing | 7mm |
| Sealable | Yes (With) |
| Strain Relief | No (Without) |
| Width | 31mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 7-1813099-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.