The 750kR 1% 1206 Chip Resistor is a fixed resistor with a resistance of 750kR and a tolerance of 1%. It is packaged in a 1206 case and is available in quantities of 20000. The resistor has a maximum power dissipation of 500mW and is RoHS compliant. It is suitable for use in a variety of applications, including electronic circuits and systems.
Checking distributor stock and pricing after the page loads.
| Package/Case | 1206 |
| Length | 0.122inch |
| Max Power Dissipation | 500mW |
| Number of Terminations | 2 |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 750kR |
| RoHS Compliant | Yes |
| Series | CRGH, Neohm |
| Tolerance | 1% |
| Width | 0.061inch |
| RoHS | Compliant |