
Surface mount receptacle for board-to-board applications. Features a 0.05-inch pitch and 1.5mm row spacing, with 4 positions and 4 contacts. Offers a 1.5A current rating and 100V DC rated voltage. Constructed with tin-plated bronze for contacts and nylon insulation, rated UL94 V-0 for flammability. Includes board standoff and mating alignment features.
TE Connectivity 7-188275-4 technical specifications.
| Board Standoff | Yes (With) |
| Connector System | Board-to-Board |
| Contact Current Rating | 1A |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Forked |
| Current Rating | 1.5A |
| Depth | 7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.21inch |
| Housing Color | Red |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 14.7mm |
| Mating Alignment | Yes (With) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 100V |
| Max Voltage Rating (DC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Operating Supply Voltage | 100V |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 1.5mm |
| Series | Micro-MaTch |
| Shrouded | No (Without) |
| Termination | SMD/SMT |
| Voltage Rating | 230V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-188275-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.