4-position, 2-row vertical board-to-board connector with a 0.05-inch pitch. Features forked tin-plated bronze contacts with tin mating finish, housed in red UL94 V-0 rated nylon. Designed for surface mount and through-hole PCB mounting with vertical orientation. Operates within a temperature range of -40°C to 105°C, with a DC rated voltage of 100V. Supplied in tape and reel packaging.
TE Connectivity 7-188431-4 technical specifications.
| Board Standoff | No (Without) |
| Connector System | Board-to-Board |
| Contact Finish - Mating | TIN |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Forked |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.1mm |
| Housing Color | Red |
| Insulation Color | Red |
| Insulation Material | Nylon |
| Length | 22.4mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole, Board |
| Number of Positions | 4 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | Micro-MaTch |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-188431-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.