6-position, 2-row shrouded header and receptacle for board-to-board applications. Features a 1.27mm pitch and vertical surface mount termination. Constructed with bronze contacts plated in tin, housed in red UL94 V-0 rated material. Includes PCB mount alignment for secure assembly.
TE Connectivity 7-188431-6 technical specifications.
| Board Standoff | No (Without) |
| Package/Case | SMD/SMT |
| Color | Red |
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.1mm |
| Housing Color | Red |
| Length | 24.9mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Mount | Surface Mount, Through Hole, Board |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 1200 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| RoHS Compliant | Yes |
| Series | Micro-MaTch, AMP |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-188431-6 to view detailed technical specifications.
No datasheet is available for this part.