This multimode fiber optic cable has an insertion loss of 0.5dB and a return loss of 0dB. It is available in a 75m length with a twin zip wire/cable type and orange color. The cable has a diameter of 2mm and is designed for cable mount applications. The product is RoHS compliant.
TE Connectivity 7-1906038-5 technical specifications.
| Insertion Loss | 0.5dB |
| Length | 75m |
| Mode | Multimode |
| Mount | Cable |
| Return Loss | 0dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1906038-5 to view detailed technical specifications.
No datasheet is available for this part.