This multimode fiber optic cable is 76m in length with a 2mm twin zip wire and cable color blue. The cable is yellow in color and compliant with ELV standards. It has an insertion loss of 0.5dB and a return loss of 0dB.
TE Connectivity 7-1906092-6 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Insertion Loss | 0.5dB |
| Length | 76m |
| Mode | Multimode |
| Mount | Cable |
| Return Loss | 0dB |
| RoHS Compliant | Yes |
| Wire/Cable Color | Blue |
| Wire/Cable Diameter | 2mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-1906092-6 to view detailed technical specifications.
No datasheet is available for this part.