TE Connectivity 7-2040175-1 technical specifications.
| Package/Case | SMD/SMT |
| Contact Material | Copper Alloy |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-2040175-1 to view detailed technical specifications.
No datasheet is available for this part.