
71-position, 0.3mm pitch Flexible Flat Cable (FFC) / Flexible Printed Circuit (FPC) connector featuring a right-angle, surface-mount (SMD/SMT) termination. This female connector utilizes liquid crystal polymer for its actuator and bronze contacts with gold plating, rated for 200mA and 30V. Designed for fine pitch applications, it offers a shrouded, bottom-contact configuration with a black housing and UL94 V-0 flammability rating. Operating within a -25°C to 85°C temperature range, this lead-free and RoHS-compliant component is supplied on tape and reel.
TE Connectivity 7-2041390-1 technical specifications.
| Actuator Material | Polymer, Liquid Crystal Polymer |
| Contact Current Rating | 200mA |
| Contact Location | Bottom |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 200mA |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 22.8mm |
| Max Operating Temperature | -85°C |
| Min Operating Temperature | -25°C |
| Mount | Surface Mount |
| Number of Positions | 71 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.3mm |
| Plating Thickness | 0.025um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Fine Pitch |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-2041390-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
