TE Connectivity 7-204691-2 technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Cable |
| Number of Contacts | 106 |
| Number of Positions | 106 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | HDR (High Density Rectangular) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-204691-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.