High-density backplane connector, vertical orientation, featuring 190 positions and 184 contacts. Contacts are copper alloy with matte tin plating, round shape, rated for 1.5A current. Offers 100 Ohm impedance and a 23mm mated stacking height. Mounts via through-hole, press-fit termination with PCB mount retention. Operating temperature range from -67°C to 185°C, UL94 V-0 flammability rating.
TE Connectivity 7-2057460-3 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Matte, Tin |
| Contact Shape | Round |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 22.8mm |
| Housing Color | Black |
| Impedance | 100R |
| Mated Stacking Heights | 23mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 184 |
| Number of Pairs | 56 |
| Number of Positions | 190 |
| Orientation | Vertical |
| Package Quantity | 24 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | STRADA |
| Stack Height | 23mm |
| Stackable | Yes |
| Tail Length | 0.0806inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-2057460-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.