193-position vertical backplane header with press-fit termination. Features copper alloy contacts with matte tin plating, rated for 1.5A current and 100-ohm impedance. Operates across a wide temperature range of -67°C to 185°C. Housing is UL94 V-0 flammability rated and black in color. Designed for board-to-board applications with a 28mm stack height.
TE Connectivity 7-2057470-8 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Matte, Tin |
| Contact Shape | Round |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 27.8mm |
| Housing Color | Black |
| Impedance | 100R |
| Mated Stacking Heights | 28mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 193 |
| Number of Pairs | 32 |
| Number of Positions | 199 |
| Number of Power Positions | 6 |
| Orientation | Vertical |
| Package Quantity | 24 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | STRADA |
| Stack Height | 28mm |
| Stackable | Yes |
| Tail Length | 0.0806inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-2057470-8 to view detailed technical specifications.
No datasheet is available for this part.