
High-density backplane connector featuring 193 contacts, including 6 power and 187 signal positions. This vertical, through-hole mounted connector utilizes press-fit termination with a 0.058-inch tail length and offers 25mm mated stacking heights. Constructed with a copper alloy contact material, it boasts gold, matte, and tin plating, a 1.5A contact current rating, and 100-ohm impedance. Operating across a wide temperature range from -67°C to 185°C, this connector supports up to 250V operating supply voltage and is RoHS compliant.
TE Connectivity 7-2110900-5 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Matte, Tin |
| Contact Style | Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.976inch |
| Housing Color | Black |
| Impedance | 100R |
| Mated Stacking Heights | 25mm |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 193 |
| Number of Pairs | 32 |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Operating Supply Voltage | 250V |
| Orientation | Vertical |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 60um |
| Plating Thickness | 2.54um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | STRADA |
| Stack Height | 25mm |
| Stackable | No |
| Tail Length | 0.058inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-2110900-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
