Vertical header assembly featuring 6 positions and 3 rows, designed for board-to-board applications. Contact current rating of 1.5A, with copper alloy contacts plated in gold, matte, and tin for enhanced conductivity and durability. Mounting options include through-hole and press-fit, with a 21.8mm height and 22mm stack height. Operating temperature range from -67°C to 185°C, with UL94 V-0 flammability rating and RoHS compliance.
TE Connectivity 7-2149520-2 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Matte, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 21.8mm |
| Mated Stacking Heights | 23mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole, Press-Fit |
| Number of Pairs | 0 |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Number of Rows | 3 |
| Orientation | Vertical |
| Package Quantity | 36 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Plating Thickness | 2.54um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | STRADA |
| Stack Height | 22mm |
| Stackable | No |
| Tail Length | 0.081inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-2149520-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.