8-position, 2-row board-to-board receptacle connector with a 1.27mm lead pitch. Features a straight, through-hole termination and a red polyester/thermoplastic housing. Rated for 1.5A contact current and 230V voltage, with a maximum operating temperature of 105°C. Tin-plated bronze contacts ensure reliable connectivity.
TE Connectivity 7/215079/8 technical specifications.
| Board Standoff | No (Without) |
| Color | Red |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.122inch |
| Current Rating | 1.5A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.16inch |
| Housing Color | Red |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 12.2mm |
| Material | Polyester, Thermoplastic |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 8 |
| Number of Poles | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| Pitch | 0.05inch |
| Plating Thickness | 0.005um |
| Reach SVHC Compliant | No |
| Series | Micro-MaTch |
| Shrouded | Yes (With) |
| Termination | Through Hole |
| Voltage Rating | 230V |
| Width | 12.2mm |
| Working Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7/215079/8 to view detailed technical specifications.
No datasheet is available for this part.