Shrouded Header, Board-to-Board Connector System, 6 Positions, 1.27mm Pitch, Straight Orientation, Through Hole Mount. Features a 1.5A current rating, 230V voltage rating, and PBT insulation material. Contact material is bronze with tin plating. Operating temperature range is -40°C to 105°C. Housing color is red, with UL94 V-0 flammability rating.
TE Connectivity 7-215464-6 technical specifications.
| Board Standoff | No (Without) |
| Color | Red |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.122inch |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Depth | 5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.9mm |
| Housing Color | Red |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Lead Pitch | 1.27mm |
| Length | 19.05mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Poles | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| Plating Thickness | 5um |
| Radiation Hardening | No |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Micro-MaTch |
| Shrouded | Yes (With) |
| Termination | Through Hole |
| Voltage Rating | 230V |
| Voltage Rating (AC) | 230V |
| Width | 10.9mm |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-215464-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.