Backplane connector with 83 contacts, featuring 6 power positions and 83 signal positions. This straight, vertical PCB mount connector utilizes press-fit termination with a tail length of 0.081 inches and a 2.54um gold plating thickness. Constructed with a copper alloy contact material and gold, matte, tin plating, it offers a contact current rating of 1.5A and operates within a temperature range of -55°C to 85°C. The connector has a height of 22.8mm and a mated stacking height of 23mm, with press-fit mounting and PCB mount retention.
TE Connectivity 7-2180760-3 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Matte, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 22.8mm |
| Length | 51.85mm |
| Mated Stacking Heights | 23mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 83 |
| Number of Pairs | 24 |
| Number of Positions | 6 |
| Number of Power Positions | 6 |
| Orientation | Straight |
| Package Quantity | 24 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Plating Thickness | 2.54um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | STRADA |
| Stack Height | 23mm |
| Stackable | No |
| Tail Length | 0.081inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-2180760-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.