
This 14-pin male shrouded header features a nylon insulator material and a commercial reliability rating. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The header is rated for a signal current of 3A and can withstand a dielectric voltage of 1000VAC. It meets the UL flammability code of 94V-0 and is suitable for straight mounting.
TE Connectivity 7-292161-4 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Insulator Material | NYLON |
| Total Number of Contacts | 14 |
| Contact Gender | MALE |
| Reliability | COMMERCIAL |
| Manufacturer Series | 7-292161-4 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 3 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | BLACK |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 1 |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 7-292161-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.