24-position, 2-row male pin header with a 3mm pitch, designed for through-hole mounting and solder termination. Features brass male pin contacts with tin plating and a square contact shape. Insulated with blue nylon, this component operates within a temperature range of -30°C to 105°C and has a 50V AC voltage rating. It is RoHS and ELV compliant, with a UL94 V-0 flammability rating.
TE Connectivity 7-292208-4 technical specifications.
| Color | Blue |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Male Pin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Insulation Color | Blue |
| Insulation Material | Nylon |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Number of Rows | 2 |
| Package Quantity | 600 |
| Packaging | Bulk |
| Pitch | 3mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mini CT |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-292208-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.