TE Connectivity 7-292253-4 technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 14 |
| Contact Gender | MALE |
| Manufacturer Series | 292253 |
| Mounting Style | RIGHT ANGLE |
| UL Flammability Code | 94V-0 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 7-292253-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.