TE Connectivity 7-338169-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin, Gold, Lead |
| ELV | Compliant |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Orientation | Right Angle |
| Packaging | Tray |
| Pitch | 2.74mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 7-338169-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.